Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210 In Stock | 1 : ¥326.24000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | 13 | - | Black | Elastomer, Semi-Rigid | 0.394" (10.01mm) | 0.189" (4.80mm) | 0.394" (10.01mm) | 0.189" (4.80mm) | 1.417" (35.99mm) | 2.165" (54.99mm) | - | 3.661" (92.99mm) | |||
0 In Stock Check Lead Time | 1 : ¥571.55000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | 23 | - | Black | Elastomer, Semi-Rigid | 0.394" (10.01mm) | 0.189" (4.80mm) | 0.394" (10.01mm) | 0.189" (4.80mm) | 1.417" (35.99mm) | 2.165" (54.99mm) | - | 3.661" (92.99mm) | |||
0 In Stock Check Lead Time | 125 : ¥302.27576 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | 13 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.394" (10.01mm) | 0.189" (4.80mm) | 0.394" (10.01mm) | 0.189" (4.80mm) | 1.417" (35.99mm) | 2.165" (54.99mm) | - | 3.661" (92.99mm) | |||
0 In Stock Check Lead Time | 37 : ¥726.82000 Bulk | Bulk | Active | Boot, Transition - Breakout, 3:1 | 23 | Adhesive Coating, Fluid Resistant | Black | Elastomer, Semi-Rigid | 0.394" (10.01mm) | 0.189" (4.80mm) | 0.394" (10.01mm) | 0.189" (4.80mm) | 1.417" (35.99mm) | 2.165" (54.99mm) | - | 3.661" (92.99mm) |