462W013-25-0 | ||
---|---|---|
DigiKey Part Number | A125969-ND | |
Manufacturer | ||
Manufacturer Product Number | 462W013-25-0 | |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ13 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 13 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 13 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.394" (10.01mm) | |
Large Diameter Recovered | 0.189" (4.80mm) | |
Small Diameter Supplied | 0.394" (10.01mm) | |
Small Diameter Recovered | 0.189" (4.80mm) | |
Large Recovered Length | 1.417" (35.99mm) | |
Small Recovered Length | 2.165" (54.99mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.661" (92.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥326.24000 | ¥326.24 |
10 | ¥285.67400 | ¥2,856.74 |
25 | ¥273.32480 | ¥6,833.12 |
50 | ¥264.50840 | ¥13,225.42 |
100 | ¥255.69210 | ¥25,569.21 |
250 | ¥241.58520 | ¥60,396.30 |