462A011-25/86-0 | ||
---|---|---|
DigiKey Part Number | 462A011-25/86-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 462A011-25/86-0 | |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ11 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.260" (6.60mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.142" (3.61mm) | |
Large Recovered Length | 0.819" (20.80mm) | |
Small Recovered Length | 1.000" (25.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.819" (46.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.92000 | ¥307.92 |
10 | ¥269.61000 | ¥2,696.10 |
25 | ¥257.96280 | ¥6,449.07 |
50 | ¥249.64240 | ¥12,482.12 |
100 | ¥241.32080 | ¥24,132.08 |
250 | ¥228.00620 | ¥57,001.55 |