USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,963 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | 12V | 1500 | Shielded | |||
445 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | 24V | 1500 | Shielded | |||
12,262 In Stock | 1 : ¥12.81000 Tube | Tube | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 5A | 24V | 1500 | Shielded | |||
1,819 In Stock | 1 : ¥18.14000 Tube | Tube | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | 12V | 1500 | Shielded | |||
1,447 In Stock | 1 : ¥18.14000 Tray | Tray | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | 12V | 1500 | Shielded | |||
386 In Stock | 1 : ¥18.14000 Tube | Tube | Active | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 3A | 5V | 1500 | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 5A | 24V | 1500 | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 5A | 12V | 1500 | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 5A | 12V | 1500 | Shielded | |||
0 In Stock | Obsolete | Tray | Obsolete | USB-A (USB TYPE-A) and Power, Combo | 8 | Receptacle | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | Board Lock | - | -55°C ~ 85°C | 1 | 5A | 5V | 1500 | Shielded |