55917-600LF | ||
---|---|---|
DigiKey Part Number | 609-5934-ND | |
Manufacturer | ||
Manufacturer Product Number | 55917-600LF | |
Description | CONN RCPT USB2.0 A/PWR COMBO R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) and Power, Combo USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 55917-600LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) and Power, Combo | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 12V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥15.80300 | ¥158.03 |
25 | ¥15.13480 | ¥378.37 |
90 | ¥14.12467 | ¥1,271.22 |
270 | ¥12.77952 | ¥3,450.47 |
540 | ¥11.77054 | ¥6,356.09 |
1,080 | ¥10.08906 | ¥10,896.18 |
2,520 | ¥9.41641 | ¥23,729.35 |