Circuit Breakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Breaker Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Number of Poles | Illumination | Illumination Voltage (Nominal) | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,380 In Stock | 1 : ¥32.76000 Box | Box | Active | Through Hole | Thermal | 12A | 240 V | 48 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 | |||
150 In Stock | 1 : ¥32.76000 Box | Box | Active | Through Hole | Thermal | 10A | 240 V | 48 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 | |||
38 In Stock | 1 : ¥32.76000 Box | Box | Active | Through Hole | Thermal | 6A | 240 V | 48 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 | |||
35 In Stock | 1 : ¥32.76000 Box | Box | Active | Through Hole | Thermal | 8A | 240 V | 48 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : ¥32.76000 Box | Box | Active | Through Hole | Thermal | 4A | 240 V | 48 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 | |||
0 In Stock Check Lead Time | 1 : ¥32.76000 Box | Box | Active | Through Hole | Thermal | 5A | 240 V | 48 V | Push to Reset | 1 | - | - | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |