3-101-229 | ||
---|---|---|
DigiKey Part Number | 486-3319-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-101-229 | |
Description | CIR BRKR THRM 12A 240VAC 48VDC | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 48 V DC Push to Reset Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
50 | ¥25.44080 | ¥1,272.04 |
100 | ¥21.39360 | ¥2,139.36 |
500 | ¥17.35260 | ¥8,676.30 |