Sensor Matched Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Use With/Related Products | Housing Material | Material - Magnet | Package / Case | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|
97 In Stock | 1 : ¥99.42000 Bulk | Bulk | Active | MK11 | Stainless Steel | Alnico (AlNiCo) | Cylinder, Threaded | 0.980" Dia x 0.20" L (25.0mm x 5.00mm) | 70°C (TA) | |||
0 In Stock Check Lead Time | 1 : ¥35.20000 Bulk | Bulk | Active | MK11/M8 | Plastic | Alnico 5 (AlNiCo) | Cylinder, Threaded | 0.315" Dia x 1.50" L (8.00mm x 38.0mm) | 70°C (TA) | |||
0 In Stock Check Lead Time | 50 : ¥107.00020 Bulk | Bulk | Active | MK11/B6 | Brass | - | Cylinder, Threaded | 0.236" Dia x 1.50" L (6.00mm x 38.0mm) | 70°C (TA) | |||
0 In Stock Check Lead Time | 50 : ¥125.52260 Bulk | Bulk | Active | MK11/B8 | Brass | Alnico 5 (AlNiCo) | Cylinder, Threaded | 0.315" Dia x 1.50" L (8.00mm x 38.0mm) | 70°C (TA) | |||
0 In Stock Check Lead Time | 50 : ¥139.19660 Bulk | Bulk | Active | MK11/B10 | Brass | Alnico 5 (AlNiCo) | Cylinder, Threaded | 0.394" Dia x 1.50" L (10.0mm x 38.0mm) | 70°C (TA) | |||
0 In Stock Check Lead Time | 50 : ¥144.07520 Bulk | Bulk | Active | MK11/B12 | Brass | Alnico 5 (AlNiCo) | Cylinder, Threaded | 0.472" Dia x 1.50" L (12.0mm x 38.0mm) | 70°C (TA) |