M11/B10 | ||
---|---|---|
DigiKey Part Number | 374-1300-ND | |
Manufacturer | ||
Manufacturer Product Number | M11/B10 | |
Description | MAGNET 0.394"DIA X 1.5"L BRASS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | MK11/B10 Magnet 0.394" Dia x 1.50" L (10.0mm x 38.0mm) Brass Housing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | MK11/B10 | |
Housing Material | Brass | |
Material - Magnet | Alnico 5 (AlNiCo) | |
Package / Case | Cylinder, Threaded | |
Size | 0.394" Dia x 1.50" L (10.0mm x 38.0mm) | |
Operating Temperature | 70°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥140.52140 | ¥7,026.07 |