PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
632 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | No Tail | Press-Fit | 0.497" (12.62mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.102" (2.59mm) | - | 0.083" (2.11mm) | Brass Alloy | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥9.81666 Bulk | Bulk | Active | No Tail | Press-Fit | 0.497" (12.62mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | - | 0.102" (2.59mm) | - | 0.083" (2.11mm) | Brass Alloy | Gold | 30.0µin (0.76µm) |