6839-0-40-15-47-27-10-0 | ||
---|---|---|
DigiKey Part Number | ED10074-ND | |
Manufacturer | ||
Manufacturer Product Number | 6839-0-40-15-47-27-10-0 | |
Description | CONN PIN RCPT .025-.037 PRESSFIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Press-Fit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit | |
Length - Overall | 0.497" (12.62mm) | |
Accepts Pin Diameter | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | |
Accepts Square Pin Size | 0.025" (0.64mm) | |
Pin Hole Diameter | 0.051" (1.30mm) | |
Mounting Hole Diameter | - | |
Flange Diameter | 0.102" (2.59mm) | |
Tail Diameter | - | |
Socket Depth | 0.083" (2.11mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.08000 | ¥10.08 |
10 | ¥8.51200 | ¥85.12 |
100 | ¥7.64120 | ¥764.12 |
1,000 | ¥5.55732 | ¥5,557.32 |
5,000 | ¥4.86264 | ¥24,313.20 |
10,000 | ¥4.61951 | ¥46,195.10 |