Magnetic, Reed Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Operate Range | Release Range | Current - Switching | Voltage - Switching AC | Voltage - Switching DC | Power - Rated | Operate Time | Release Time | Mounting Type | Termination Style | Length - Overall | Size - Body | Height Above Board | Operating Temperature | Capacitance | Current - Carry |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥46.55000 Bulk | Bulk | Obsolete | Glass Body Reed | SPST-NO | 87 ~ 93AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 42 ~ 48AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 42 ~ 83AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 47 ~ 63AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 47 ~ 68AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 52 ~ 58AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 52 ~ 63AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 52 ~ 73AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 57 ~ 63AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 57 ~ 68AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 62 ~ 68AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 62 ~ 73AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 62 ~ 78AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 62 ~ 83AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 67 ~ 73AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 72 ~ 78AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 72 ~ 83AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 77 ~ 83AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Box | Obsolete | Glass Body Reed | SPST-NO | 77 ~ 88AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 82 ~ 88AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Glass Body Reed | SPST-NO | 97 ~ 103AT | - | 2.1A (AC), 3A (DC) | 280 V | 400 V | 100W | 4.5 ms | 2.5 ms | Surface Mount | Axial, Flat | 3.250" (82.55mm) | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | - | -40°C ~ 125°C | 0.6 pF | 6A (DC) |