DRS-50-52-63 | ||
---|---|---|
DigiKey Part Number | DRS-50-52-63-ND | |
Manufacturer | ||
Manufacturer Product Number | DRS-50-52-63 | |
Description | SWITCH REED SPST-NO 2.1A 280V | |
Customer Reference | ||
Detailed Description | Glass Body Reed Switch SPST-NO 52 ~ 63AT Operate Range 100W 2.1A (AC), 3A (DC) 280 V Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 52 ~ 63AT | |
Release Range | - | |
Current - Switching | 2.1A (AC), 3A (DC) | |
Voltage - Switching AC | 280 V | |
Voltage - Switching DC | 400 V | |
Power - Rated | 100W | |
Operate Time | 4.5 ms | |
Release Time | 2.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Axial, Flat | |
Length - Overall | 3.250" (82.55mm) | |
Size - Body | 0.207" Dia x 2.000" L (5.25mm x 50.80mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 125°C | |
Capacitance | 0.6 pF | |
Current - Carry | 6A (DC) |