PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,566 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | PC Pin | Single End | 0.062" (1.57mm) Dia | - | 0.332" (8.43mm) | 0.090" (2.29mm) | 0.447" (11.35mm) | 0.114" (2.90mm) | 0.065" (1.65mm) | Through Hole | Swage | Non-Insulated | - | Brass Alloy | Tin | 200.0µin (5.08µm) | |||
277 In Stock | 1 : ¥10.67000 Bulk | Bulk | Active | PC Pin | Single End | 0.062" (1.57mm) Dia | - | 0.332" (8.43mm) | 0.090" (2.29mm) | 0.447" (11.35mm) | 0.114" (2.90mm) | 0.065" (1.65mm) | Through Hole | Swage | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) |