4717-0-00-80-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED11075-ND | |
Manufacturer | ||
Manufacturer Product Number | 4717-0-00-80-00-00-08-0 | |
Description | CONN PC PIN CIRC .062 DIA TIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.062" (1.57mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.062" (1.57mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.332" (8.43mm) | |
Length - Below Flange | 0.090" (2.29mm) | |
Length - Overall | 0.447" (11.35mm) | |
Flange Diameter | 0.114" (2.90mm) | |
Mounting Hole Diameter | 0.065" (1.65mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.95050 | ¥195.05 |
1,000 | ¥1.39296 | ¥1,392.96 |
5,000 | ¥1.19397 | ¥5,969.85 |
10,000 | ¥1.11437 | ¥11,143.70 |