Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
366 In Stock | 1 : ¥11.89000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | SMD (SMT) Tab | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
6,802 In Stock | 1 : ¥16.53000 Cut Tape (CT) 1,500 : ¥6.57756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
740 In Stock | 1 : ¥11.89000 Cut Tape (CT) 1,500 : ¥6.94985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.1 ~ 1.4VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | SMD (SMT) Tab | 4-SMD (0.300", 7.62mm) | 4-SMD | |||
69 In Stock | 1 : ¥11.89000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 1 : ¥16.53000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | PC Pin | 4-DIP (0.300", 7.62mm) | 4-DIP | |||
0 In Stock Check Lead Time | 1 : ¥16.53000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 60 V | 500 mA | 2 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD |