TLP240A(D4,F | |
---|---|
DigiKey Part Number | 264-TLP240A(D4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP240A(D4,F |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 4-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.89000 | ¥11.89 |
10 | ¥11.17100 | ¥111.71 |
25 | ¥9.93000 | ¥248.25 |
50 | ¥9.43140 | ¥471.57 |
100 | ¥8.93550 | ¥893.55 |
300 | ¥7.94270 | ¥2,382.81 |
500 | ¥7.44618 | ¥3,723.09 |
1,000 | ¥6.94985 | ¥6,949.85 |
5,000 | ¥6.70163 | ¥33,508.15 |