Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,033 In Stock | 1 : ¥39.23000 Tray | Tray | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
0 In Stock | Active | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) x 2 | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C |