G8NW-2H-DC12 | ||
---|---|---|
DigiKey Part Number | Z6525-ND | |
Manufacturer | ||
Manufacturer Product Number | G8NW-2H-DC12 | |
Description | RELAY AUTOMOTIVE SPDT 30A 12V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) x 2 | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 800mW | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.87000 | ¥38.87 |
10 | ¥36.43100 | ¥364.31 |
25 | ¥32.38200 | ¥809.55 |
40 | ¥30.76125 | ¥1,230.45 |
80 | ¥29.14288 | ¥2,331.43 |
230 | ¥25.90452 | ¥5,958.04 |
440 | ¥24.28534 | ¥10,685.55 |
1,080 | ¥22.66629 | ¥24,479.59 |