PTC Resettable Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Max | Current - Hold (Ih) (Max) | Current - Trip (It) | Current - Max | Time to Trip | Resistance - Initial (Ri) (Min) | Resistance - Post Trip (R1) (Max) | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,371 In Stock | 1 : $0.72000 Bulk | Bulk | Active | Polymeric | 15V | 1.2 A | 2.7 A | 100 A | 5 s | 85 mOhms | 220 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.827" L x 0.199" W (21.00mm x 5.05mm) | - | 0.039" (1.00mm) | - | |||
49,670 In Stock | 1 : $0.84000 Bulk | Bulk | Active | Polymeric | 30V | 2 A | 4.4 A | 100 A | 4 s | 30 mOhms | 100 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.880" L x 0.417" W (22.35mm x 10.60mm) | - | 0.043" (1.10mm) | - | |||
14,197 In Stock | 1 : $0.84000 Bulk | Bulk | Active | Polymeric | 30V | 3.5 A | 6.3 A | 100 A | 3 s | 17 mOhms | 50 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 1.185" L x 0.522" W (30.10mm x 13.25mm) | - | 0.043" (1.10mm) | - | |||
10,432 In Stock | 1 : $1.02000 Bulk | Bulk | Active | Polymeric | 30V | 4.2 A | 7.6 A | 100 A | 6 s | 12 mOhms | 40 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 1.240" L x 0.522" W (31.50mm x 13.25mm) | - | 0.043" (1.10mm) | - | |||
0 In Stock Check Lead Time | 1 : $0.72000 Bulk | Bulk | Active | Polymeric | 15V | 1.75 A | 3.8 A | 100 A | 5 s | 50 mOhms | 120 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.866" L x 0.199" W (22.00mm x 5.05mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock | 2,000 : $0.26866 Bulk | Bulk | Obsolete | Polymeric | 30V | 2 A | 4.4 A | 100 A | 4 s | 30 mOhms | 100 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.880" L x 0.417" W (22.35mm x 10.60mm) | - | 0.043" (1.10mm) | - | |||
0 In Stock | 2,000 : $0.26866 Bulk | Bulk | Obsolete | Polymeric | 15V | 1.2 A | 2.7 A | 100 A | 5 s | 85 mOhms | 220 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.827" L x 0.199" W (21.00mm x 5.05mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock | 2,000 : $0.26866 Bulk | Bulk | Obsolete | Polymeric | 15V | 1.75 A | 3.8 A | 100 A | 5 s | 50 mOhms | 120 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.866" L x 0.199" W (22.00mm x 5.05mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock | 2,000 : $0.28280 Bulk | Bulk | Obsolete | Polymeric | 30V | 3.5 A | 6.3 A | 100 A | 3 s | 17 mOhms | 50 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 1.185" L x 0.522" W (30.10mm x 13.25mm) | - | 0.043" (1.10mm) | - | |||
0 In Stock | 2,000 : $0.28987 Bulk | Bulk | Obsolete | Polymeric | 30V | 4.2 A | 7.6 A | 100 A | 6 s | 12 mOhms | 40 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 1.240" L x 0.522" W (31.50mm x 13.25mm) | - | 0.043" (1.10mm) | - | |||
0 In Stock | Active | Bulk | Active | Polymeric | 15V | 1.2 A | 2.7 A | 100 A | 5 s | 85 mOhms | 220 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.827" L x 0.199" W (21.00mm x 5.05mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock | Active | Bulk | Active | Polymeric | 15V | 1.2 A | 2.7 A | 100 A | 5 s | 85 mOhms | 220 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.827" L x 0.199" W (21.00mm x 5.05mm) | - | 0.039" (1.00mm) | - | |||
0 In Stock | Active | Bulk | Active | Polymeric | 15V | 1.75 A | 3.8 A | 100 A | 5 s | 50 mOhms | 120 mOhms | -40°C ~ 85°C | - | User Defined | Strap | 0.866" L x 0.199" W (22.00mm x 5.05mm) | - | 0.039" (1.00mm) | - |