Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
428 In Stock 10,350 Factory | 1 : ¥84.48000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 57A (Tc) | 10V | 41mOhm @ 28.5A, 10V | 4.3V @ 6.7mA | 108 nC @ 10 V | ±30V | 5840 pF @ 400 V | - | 329W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
302 In Stock 900 Factory | 1 : ¥35.30000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 99mOhm @ 13.5A, 10V | 4V @ 2.8mA | 48 nC @ 10 V | ±30V | 2500 pF @ 400 V | - | 184W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
770 In Stock 4,800 Factory | 1 : ¥26.68000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 15A (Tc) | 10V | 185mOhm @ 7.5A, 10V | 4.3V @ 1.4mA | 25 nC @ 10 V | ±30V | 1350 pF @ 400 V | - | 116W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock | 450 : ¥31.48689 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 28A (Tj) | 10V | 120mOhm @ 11.5A, 10V | 4V @ 2.2mA | 40 nC @ 10 V | ±20V | 2088 pF @ 400 V | - | 160W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |