N-Channel 600 V 28A (Tj) 160W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 28A (Tj) 160W (Tc) Through Hole TO-247-3
TO-247-3

NTHL120N60S5Z

DigiKey Part Number
488-NTHL120N60S5Z-ND
Manufacturer
Manufacturer Product Number
NTHL120N60S5Z
Description
MOSFET N-CH 600V 22A TO3PN
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 28A (Tj) 160W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
120mOhm @ 11.5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 2.2mA
Series
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2088 pF @ 400 V
FET Type
Power Dissipation (Max)
160W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Factory Stock: 2,700
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.30000¥59.30
10¥40.10900¥401.09
100¥29.22450¥2,922.45
500¥24.58868¥12,294.34
1,000¥24.53394¥24,533.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.