LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,610 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 700mcd | Round with Domed Top | 1.60mm Dia | 1.9V | 20mA | - | Surface Mount | 620nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm | |||
1,274 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | - | 300mcd | Round with Domed Top | 1.60mm Dia | 2V | 20mA | - | Surface Mount | 560nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm | |||
1,803 In Stock | 1 : ¥8.76000 Cut Tape (CT) 2,000 : ¥2.76443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | - | - | 1400mcd | Round with Domed Top | 1.60mm Dia | 2V | 20mA | - | Surface Mount | 590nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 2.05mm |