ASCB-RTF2-0A307 | |
---|---|
DigiKey Part Number | 516-ASCB-RTF2-0A307TR-ND - Tape & Reel (TR) 516-ASCB-RTF2-0A307CT-ND - Cut Tape (CT) 516-ASCB-RTF2-0A307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-RTF2-0A307 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 524nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Irregular Top | |
Lens Size | 1.32mm x 1.29mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.9V Green, 2.7V Blue | |
Current - Test | 10mA Red, 10mA Green, 5mA Blue | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 629nm Red, 519nm Green, 468nm Blue | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.70mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥3.58700 | ¥35.87 |
100 | ¥2.37600 | ¥237.60 |
1,000 | ¥1.83430 | ¥1,834.30 |
2,000 | ¥1.65749 | ¥3,314.98 |
5,000 | ¥1.54699 | ¥7,734.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,500 | ¥1.49174 | ¥15,663.27 |
31,500 | ¥1.46964 | ¥46,293.66 |
52,500 | ¥1.40887 | ¥73,965.68 |