Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Direct Mount | 2 | 1 | 10.9mm | Screw | 35 A | 600 V | 8-18 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Direct Mount | 2 | 1 | 10.9mm | Tubular Clamp | 30 A | 600 V | 10-22 AWG | - | - | Gray | |||
0 In Stock | Active | Bulk | Active | NEMA Open Construction | Channel, DIN Rail Mount | 2 | 1 | 10.8mm | Screw | 15 A | 600 V | 14-22 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Direct Mount | 4 | 1 | 10.9mm | Quick Connect Tabs | 20 A | 300 V | - | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Channel, DIN Rail Mount | 4 | 1 | 17.8mm | Quick Connect Tabs | 20 A | 300 V | - | - | - | Gray | |||
0 In Stock | Active | Bulk | Active | NEMA Open Construction | Direct Mount | 3 | 1 | 10.9mm | Tubular Screw and Quick Connect Tabs | 20 A | 300 V | 12-18 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Direct Mount | 2 | 1 | 10.9mm | Tubular Screw | 50 A | 600 V | 8-22 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Channel, DIN Rail Mount | 2 | 1 | 10.9mm | Tubular Clamp | 30 A | 600 V | 10-22 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Channel, DIN Rail Mount | 2 | 1 | 10.9mm | Tubular Screw | 50 A | 600 V | 8-22 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Direct Mount | 2 | 1 | 10.9mm | Tubular Clamp | 30 A | 600 V | 10-22 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Channel, DIN Rail Mount | 2 | 1 | 10.9mm | Screw | 15 A | 600 V | 14-22 AWG | - | - | Gray | |||
0 In Stock | Active | Bulk | Active | NEMA Open Construction | Channel, DIN Rail Mount | 3 | 1 | 10.9mm | Tubular Screw and Quick Connect Tabs | 20 A | 300 V | 12-18 AWG | - | - | Gray | |||
0 In Stock | Active | Bulk | Active | NEMA Open Construction | Channel, DIN Rail Mount | 2 | 1 | 10.9mm | Tubular Clamp | 30 A | 600 V | 10-22 AWG | - | - | Gray | |||
0 In Stock | Obsolete | Bulk | Obsolete | NEMA Open Construction | Direct Mount | 2 | 1 | 10.9mm | Tubular Screw | 50 A | 600 V | 8-22 AWG | - | - | Gray | |||
0 In Stock | Active | Bulk | Active | NEMA Open Construction | Channel, DIN Rail Mount | 2 | 1 | 10.9mm | Tubular Screw | 50 A | 600 V | 8-22 AWG | - | - | Gray |