1546149-1 | ||
---|---|---|
DigiKey Part Number | A122746-ND | |
Manufacturer | ||
Manufacturer Product Number | 1546149-1 | |
Description | TERM BLK NEMA 4POS 10.85MM GRAY | |
Customer Reference | ||
Detailed Description | 4 Position Terminal Block Gray NEMA Open Construction 10.9mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | NEMA Open Construction | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 10.9mm | |
Termination Style | Quick Connect Tabs | |
Current - UL | 20 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | Gray | |
Length | 1.231" (31.27mm) | |
Height (Max) | 1.225" (31.12mm) | |
Material - Insulation | Polyester | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | 150°C | |
Base Product Number |