GTM9200P35012-S(R) | |
---|---|
DigiKey Part Number | 1939-GTM9200P35012-S(R)-ND |
Manufacturer | |
Manufacturer Product Number | GTM9200P35012-S(R) |
Description | AC/DC CONVERTER 12V 350W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 29.17 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 5.656 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.81" L x 4.22" W x 1.83" H (198.4mm x 107.2mm x 46.5mm) | |
Approval Agency | CE, cURus, EAC | |
Standard Number | 60601-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,459.29000 | ¥1,459.29 |
5 | ¥1,413.68200 | ¥7,068.41 |
10 | ¥1,368.08800 | ¥13,680.88 |
25 | ¥1,322.48640 | ¥33,062.16 |
50 | ¥1,276.88180 | ¥63,844.09 |