350W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,472 In Stock | 1 : ¥312.53000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
3,321 In Stock | 1 : ¥322.79000 Box | Box | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 48V | - | - | - | - | - | 7.3 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 89% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, cURus | - | |||
1,595 In Stock | 1 : ¥664.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 29.2 A | - | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
397 In Stock | 1 : ¥664.88000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
166 In Stock | 1 : ¥669.06000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 7.3 A | - | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
165 In Stock | 1 : ¥892.97000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Remote On/Off | Chassis Mount | 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) | CB, CE, TUV, UL | 62368-1 | |||
73 In Stock | 1 : ¥892.93000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 12.5 A | - | - | - | 350W | ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Remote On/Off | Chassis Mount | 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) | CB, CE, TUV, UL | 62368-1 | |||
177 In Stock | 1 : ¥1,075.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 12.5 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) | CB | 62368-1 | |||
96 In Stock | 1 : ¥1,075.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 7.3 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) | CB | 62368-1 | |||
85 In Stock | 1 : ¥1,075.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14.5 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) | CB | 62368-1 | |||
501 In Stock 12 Factory | 1 : ¥653.30000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB Scheme, CE, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3 | |||
668 In Stock | 1 : ¥681.13000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | CB, CCC, CE, cURus, TUV | - | |||
66 In Stock | 1 : ¥2,141.82000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
122 In Stock | 1 : ¥2,243.76000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 12V | - | - | - | - | - | 29.2 A | - | - | - | 350W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 | |||
87 In Stock | 1 : ¥490.02000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 7.3 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 87.5% | -10°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, CE, cURus, TUV | - | |||
243 In Stock 33 Factory | 1 : ¥583.77000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 5V | - | - | - | - | - | 60 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 76% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CB, cURus | - | |||
29 In Stock | 1 : ¥677.44000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 36V | - | - | - | - | - | 9.73 A | - | - | - | 350W | Household Appliances, Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.38" H (130.0mm x 86.0mm x 35.0mm) | CE, cURus | 60335-1; 60601-1 | |||
42 In Stock | 1 : ¥1,075.86000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 9.7 A | - | - | - | 350W | ITE (Commercial) | 3 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal Input | Chassis Mount | 7.00" L x 3.60" W x 2.10" H (177.8mm x 91.4mm x 53.3mm) | CB | 62368-1 | |||
33 In Stock | 1 : ¥1,459.29000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 29.17 A | - | - | - | 350W | Medical | 5.656 kV | 80% | 0°C ~ 50°C | Universal Input | Chassis Mount | 7.81" L x 4.22" W x 1.83" H (198.4mm x 107.2mm x 46.5mm) | CE, cURus, EAC | 60601-1 | |||
46 In Stock | 1 : ¥840.47000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | Household Appliances, ITE (Commercial) | 4 kV | 94% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.66" L x 2.44" W x 1.08" H (220.0mm x 62.0mm x 27.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
44 In Stock | 1 : ¥840.47000 Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 29.2 A | - | - | - | 350W | Household Appliances, ITE (Commercial) | 4 kV | 92% | -40°C ~ 85°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 8.66" L x 2.44" W x 1.08" H (220.0mm x 62.0mm x 27.5mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
32 In Stock | 1 : ¥1,272.45000 Box | Box | Obsolete | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial), Medical | 5.656 kV | 93% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.50" L x 4.00" W x 1.52" H (165.1mm x 101.6mm x 38.6mm) | CE, cURus, FCC, TUV | - | |||
28 In Stock | 1 : ¥2,957.67000 Box | Box | Obsolete | Enclosed | 2 | 80 ~ 275 VAC | 24V | 48V | - | - | - | - | 8.3 A | 4.2 A | - | - | 350W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.00" L x 4.00" W x 1.75" H (177.8mm x 101.6mm x 44.5mm) | CB, CE, TUV, UL | 62368-1 | |||
54 In Stock | 54 : ¥3,491.12370 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 14.6 A | - | - | - | 350W | ITE (Commercial) | - | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) | CB, CE | - | |||
18 In Stock | 1 : ¥2,141.81000 Box | Box | Active | Open Frame | 1 | 80 ~ 275 VAC | 12V | - | - | - | - | - | 29.2 A | - | - | - | 350W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) | CB, CE, TUV, UL | 62368-1 |