Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP350PS24

DigiKey Part Number
1470-4448-ND
Manufacturer
Manufacturer Product Number
SMP350PS24
Description
AC/DC CONVERTER 24V 350W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
SMP350PS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
14.6 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥917.56000¥917.56
5¥890.00400¥4,450.02
10¥862.51900¥8,625.19
25¥825.82800¥20,645.70
100¥770.78710¥77,078.71
Manufacturers Standard Package