AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥154.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 5 A | 60W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
250 In Stock | 1 : ¥112.14000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | 60W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
235 In Stock | 1 : ¥112.14000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 1.25 A | 60W | ITE (Commercial), Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
120 In Stock | 1 : ¥154.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 15V | - | - | - | - | - | 4 A | 60W | ITE (Commercial), Medical | 4 kV | 85% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 | |||
204 In Stock | 1 : ¥154.01000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 10 A | 50W | ITE (Commercial), Medical | 4 kV | 78% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | cULus | 60601-1; 62368-1 |