OPS2X4-60-12-A-1-CU | ||
---|---|---|
DigiKey Part Number | 4106-OPS2X4-60-12-A-1-CU-ND | |
Manufacturer | ||
Manufacturer Product Number | OPS2X4-60-12-A-1-CU | |
Description | AC/DC CONVERTER 12V 60W | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.16" H (101.6mm x 50.8mm x 29.5mm) | |
Approval Agency | cULus | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.01000 | ¥154.01 |
5 | ¥149.46000 | ¥747.30 |
10 | ¥144.93600 | ¥1,449.36 |
25 | ¥140.40600 | ¥3,510.15 |
50 | ¥135.87620 | ¥6,793.81 |
100 | ¥131.34710 | ¥13,134.71 |
250 | ¥126.81768 | ¥31,704.42 |
500 | ¥124.55304 | ¥62,276.52 |