Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
687 In Stock | 1 : ¥94.74000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
187 In Stock | 1 : ¥178.07000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 64 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
150 In Stock | 1 : ¥91.62000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 8,640 : ¥17.17723 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 8,640 : ¥17.89624 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 5,760 : ¥18.09458 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 4,320 : ¥19.38941 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 5,760 : ¥19.50455 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 5,760 : ¥19.97346 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 1,512 : ¥34.07999 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 32 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 3,456 : ¥38.44317 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,880 : ¥39.41441 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 3,456 : ¥41.14452 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,880 : ¥42.65583 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 3,456 : ¥43.21098 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,880 : ¥45.13621 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,448 : ¥48.40781 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,160 : ¥49.08707 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 1,728 : ¥50.89904 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 1,872 : ¥51.82651 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,448 : ¥52.75737 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,160 : ¥53.17749 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,160 : ¥54.14356 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 22 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 2,160 : ¥54.17005 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC | |||
0 In Stock Check Lead Time | 1,944 : ¥55.15364 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | 150.0µin (3.81µm) | Black | 0.340" (8.64mm) | 0.120" (3.05mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 2.5A | 500VAC |