Similar
Similar
Similar

0015445110 | |
|---|---|
DigiKey Part Number | WM6398-ND |
Manufacturer | |
Manufacturer Product Number | 0015445110 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0015445110 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tray | Insulation Height 0.340" (8.64mm) |
Part Status Active | Contact Length - Post 0.120" (3.05mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 500VAC |
Pitch - Mating | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-534206-5 | TE Connectivity AMP Connectors | 173 | A32936-ND | ¥13.79000 | Similar |
| ESD-105-G-23 | Samtec Inc. | 0 | ESD-105-G-23-ND | ¥23.90000 | Similar |
| ESD-105-T-23 | Samtec Inc. | 0 | ESD-105-T-23-ND | ¥17.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 34,560 | ¥48.01052 | ¥1,659,243.57 |













