Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717640010

DigiKey Part Number
WM50028-10-ND
Manufacturer
Manufacturer Product Number
0717640010
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0717640010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.110" (2.79mm)
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,462
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.64000¥25.64
10¥19.50900¥195.09
100¥15.43760¥1,543.76
500¥13.44552¥6,722.76
1,000¥12.75242¥12,752.42
5,000¥11.44660¥57,233.00
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 4POS 2.54MM
In-Stock: 135
Unit Price: ¥12.98000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 1424
Unit Price: ¥17.37000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 688
Unit Price: ¥21.50000
CONN HEADER R/A 12POS 2.54MM
In-Stock: 0
Unit Price: ¥37.05000
CONN HEADER R/A 14POS 2.54MM
In-Stock: 308
Unit Price: ¥33.58000