Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717640110

DigiKey Part Number
WM50031-10-ND
Manufacturer
Manufacturer Product Number
0717640110
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0717640110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Tube
Insulation Height
0.200" (5.08mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 562
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥20.48500¥204.85
100¥17.41080¥1,741.08
500¥15.54130¥7,770.65
1,000¥14.79974¥14,799.74
5,000¥13.21246¥66,062.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1030
Unit Price: ¥11.58000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥15.88000
CONN HEADER R/A 8POS 2.54MM
In-Stock: 442
Unit Price: ¥20.01000
CONN HEADER R/A 12POS 2.54MM
In-Stock: 732
Unit Price: ¥28.12000
CONN HEADER R/A 14POS 2.54MM
In-Stock: 29
Unit Price: ¥32.09000