Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0717640108

DigiKey Part Number
WM50031-08-ND
Manufacturer
Manufacturer Product Number
0717640108
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0717640108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.240" (6.10mm)
Series
Contact Length - Post
0.110" (2.79mm)
Packaging
Bulk
Insulation Height
0.200" (5.08mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Thermoplastic
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Contact Finish Thickness - Post
74.8µin (1.90µm)
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 407
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.01000¥20.01
10¥17.01900¥170.19
100¥14.46380¥1,446.38
500¥12.91024¥6,455.12
1,000¥12.29414¥12,294.14
5,000¥10.97539¥54,876.95
Manufacturers Standard Package
Alternate Length
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1030
Unit Price: ¥11.58000
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: ¥15.88000
CONN HEADER R/A 10POS 2.54MM
In-Stock: 517
Unit Price: ¥24.15000
CONN HEADER R/A 12POS 2.54MM
In-Stock: 259
Unit Price: ¥28.12000
CONN HEADER R/A 14POS 2.54MM
In-Stock: 27
Unit Price: ¥32.09000