Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Tolerance | Gap | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Minimum Core Cross Section (Amin) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,453 In Stock | 1 : ¥18.87000 Tray | Tray | Active | ER | ER 32 x 5 x 21 | N87 | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.201" (5.10mm) | 1.260" (32.00mm) | 0.827" (21.00mm) | |||
1,389 In Stock | 1 : ¥37.83000 Box | Box | Active | ER | ER 32 x 5 x 21 | N97 | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.201" (5.10mm) | 1.260" (32.00mm) | 0.827" (21.00mm) | |||
165 In Stock | 1 : ¥35.45000 Box | Box | Active | ER | ER 32 x 5 x 21 | N92 | - | - | Ungapped | - | - | - | - | - | Uncoated | 0.201" (5.10mm) | 1.260" (32.00mm) | 0.827" (21.00mm) | |||
0 In Stock Check Lead Time | 1,216 : ¥14.52691 Box | Box | Active | ER | ER 32 x 5 x 21 | N95 | - | ±25% | Ungapped | 0.381 | 38.3 | 100.5 | 98.5 | 3847 | Uncoated | 0.201" (5.10mm) | 1.260" (32.00mm) | 0.827" (21.00mm) |