B66501G0000X192 | ||
---|---|---|
DigiKey Part Number | 495-75542-ND | |
Manufacturer | ||
Manufacturer Product Number | B66501G0000X192 | |
Description | FERRITE CORE ER N92 1PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated N92 Ferrite Core ER Type 1.260" (32.00mm) Length 0.827" (21.00mm) Width Diameter 0.201" (5.10mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B66501G0000X192 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 32 x 5 x 21 | |
Material | N92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.201" (5.10mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.827" (21.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥30.21800 | ¥302.18 |
25 | ¥22.98800 | ¥574.70 |
50 | ¥22.33340 | ¥1,116.67 |
100 | ¥19.70510 | ¥1,970.51 |
250 | ¥18.39164 | ¥4,597.91 |
810 | ¥18.24557 | ¥14,778.91 |