TL4110AF160Q | |
---|---|
DigiKey Part Number | EG5545TR-ND - Tape & Reel (TR) EG5545CT-ND - Cut Tape (CT) EG5545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4110AF160Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL4110AF160Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.65mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 2.80mm x 2.46mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.82000 | ¥58.20 |
25 | ¥5.59560 | ¥139.89 |
100 | ¥4.85830 | ¥485.83 |
250 | ¥4.43272 | ¥1,108.18 |
500 | ¥4.11912 | ¥2,059.56 |
1,000 | ¥3.69388 | ¥3,693.88 |
2,500 | ¥3.46996 | ¥8,674.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥3.22372 | ¥19,342.32 |
12,000 | ¥2.99985 | ¥35,998.20 |