AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
188 In Stock | 1 : ¥118.49000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 75mW (Max) | - | ITE (Commercial) | Level VI | -20°C ~ 60°C | USB A Receptacle | - | NEMA 1-15P | 2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.5mm) | CB, cURus | |||
2,591 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 1A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
152 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
110 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 1.33A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 47.2" (1.20m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
103 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 15V | 800mA | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
72 In Stock | 1 : ¥121.47000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 48V | 250mA | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
88 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 24V | 500mA | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
26 In Stock | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 7.5V | 1.6A | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 39.4" (1.00m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus | |||
0 In Stock Check Lead Time | 1 : ¥130.64000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 18V | 666mA | 12 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI | -20°C ~ 60°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 70.9" (1.80m) | NEMA 1-15P | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | CB, cURus |