SGA12U12-P1J | ||
---|---|---|
DigiKey Part Number | 1866-4510-ND | |
Manufacturer | ||
Manufacturer Product Number | SGA12U12-P1J | |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.45" L x 1.08" W x 1.79" H (62.2mm x 27.4mm x 45.5mm) | |
Approval Agency | CB, cURus | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SGA12U Series Datasheet |
Environmental Information | |
PCN Design/Specification | label marking chg 29/DEC/2020 |
HTML Datasheet | SGA12U Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.66000 | ¥139.66 |
5 | ¥135.90800 | ¥679.54 |
10 | ¥128.36400 | ¥1,283.64 |
Attribute | Description |
---|---|
Other Names | SGA12U12-P1J-ND 1866-4510 |
Standard Package | 110 |