Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.6 A | 90W | IEEE802.3bt | - | OCP, OVP, SCP | -20°C ~ 40°C | 75% | Desktop | 6.54" L x 3.15" W x 1.72" H (166.0mm x 80.0mm x 43.6mm) | CE, cULus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Splitter | 52 ~ 57V | 1 | 57V | 1.6 A | 91W | IEEE802.3bt | - | SCP | 0°C ~ 40°C | 96% | Desktop | 3.94" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE |