POE90D-560SS | ||
---|---|---|
DigiKey Part Number | 993-1421-ND | |
Manufacturer | ||
Manufacturer Product Number | POE90D-560SS | |
Description | IEEE802.3BT - DESKTOP POE SPLITT | |
Customer Reference | ||
Detailed Description | 57V Power Over Ethernet (POE) 1 Port Splitter Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Splitter | |
Voltage - Input | 52 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 57V | |
Current - Output | 1.6 A | |
Power (Watts) - Per Port | 91W | |
Compliance | IEEE802.3bt | |
Data Rate | - | |
Features | SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 96% | |
Mounting Type | Desktop | |
Size / Dimension | 3.94" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.5mm Plug (Power), RJ45 (Data) |