Industrial, DIN Rail Power Supplies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Input Type | Number of Outputs | AC Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Efficiency | Operating Temperature | Features | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥1,693.29000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 20A | 480W | 3 kV | ITE (Commercial) | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | 4.77" L x 2.76" W x 4.88" H (121.2mm x 70.0mm x 124.0mm) | CE, cURus, TUV | |||
23 In Stock | 1 : ¥1,693.29000 Box | Box | Active | AC | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10A | 480W | 3 kV | ITE (Commercial) | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | 4.77" L x 2.76" W x 4.88" H (121.2mm x 70.0mm x 124.0mm) | CE, cURus, TUV |