KHEA480F-24 | ||
---|---|---|
DigiKey Part Number | 1776-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | KHEA480F-24 | |
Description | AC/DC DIN RAIL SUPPLY 24V 480W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | KHEA480F-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Size / Dimension | 4.77" L x 2.76" W x 4.88" H (121.2mm x 70.0mm x 124.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,693.18000 | ¥1,693.18 |
5 | ¥1,640.26000 | ¥8,201.30 |
10 | ¥1,587.35100 | ¥15,873.51 |
25 | ¥1,534.44200 | ¥38,361.05 |
50 | ¥1,481.53100 | ¥74,076.55 |