Heat Tape, Heat Blankets and Heaters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Temperature Rating | Watt Density @ 12V | Power (Watts) | Voltage | Resistance | Shape | Length | Width | Diameter | Thickness | Material | Attachment Method | Termination | Length - Lead Wire | Material - Insulation | Wire Gauge | Color | Approval Agency | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 2.000" (50.80mm) | 1.000" (25.40mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 2.000" (50.80mm) | 1.000" (25.40mm) | - | - | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 5.000" (127.00mm) | 3.000" (76.20mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 2.5 W/in² | 62.5 W | - | 2.3 Ohms | Square | 5.000" (127.00mm) | 5.000" (127.00mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | 2.5 W/in² | 120 W | - | 1.2 Ohms | Rectangular | 8.000" (203.20mm) | 6.000" (152.40mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 4.000" (101.60mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 3.000" (76.20mm) | 2.000" (50.80mm) | - | - | - | No Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Flexible Heater, Foil | - | - | - | - | - | Rectangular | 12.000" (304.80mm) | 4.000" (101.60mm) | - | - | - | Pressure Sensitive Adhesive (PSA) | Wire Leads | 2' (0.61m) | Polyimide | 22 AWG | - | CSA, UL | - | |||
0 In Stock | Active | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |