C3400-0272 | ||
---|---|---|
DigiKey Part Number | 480-C3400-0272-ND | |
Manufacturer | ||
Manufacturer Product Number | C3400-0272 | |
Description | FLEX HEATER | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Temperature Rating | - | |
Watt Density @ 12V | - | |
Voltage | - | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | - | |
Termination | - | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | - | |
Approval Agency | - | |
Features | - | |
Base Product Number |