Contactors (Solid State)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Load Current | Voltage - Input | Voltage - Load | Termination Style | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥2,523.77000 Box | Box | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 24VAC/DC | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
7 In Stock | 1 : ¥2,612.32000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 24VAC/DC | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink | |||
5 In Stock | 1 : ¥2,045.58000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 4 ~ 20mA | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
2 In Stock | 1 : ¥2,204.98000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 24VAC/DC | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
21 In Stock | 1 : ¥2,284.68000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 4 ~ 20mA | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
5 In Stock | 1 : ¥2,107.57000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 4 ~ 20mA | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink | |||
2 In Stock | 1 : ¥2,382.08000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 30 A | 24VAC/DC | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink | |||
5 In Stock | 1 : ¥2,444.07000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 24VAC/DC | 85 ~ 265V | Screw Terminal | SSR with Integrated Heat Sink | |||
0 In Stock Check Lead Time | 1 : ¥2,337.81000 Bulk | Bulk | Active | Chassis Mount, DIN Rail | SPST-NO (1 Form A) | AC, Proportional Control | 43 A | 4 ~ 20mA | 190 ~ 550V | Screw Terminal | SSR with Integrated Heat Sink |