RGC1P23AA42E | ||
---|---|---|
DigiKey Part Number | 1864-2720-ND | |
Manufacturer | ||
Manufacturer Product Number | RGC1P23AA42E | |
Description | SSR I IN PS 230V 43A 800VP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Proportional Control | |
Load Current | 43 A | |
Voltage - Input | 4 ~ 20mA | |
Voltage - Load | 85 ~ 265V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,305.60000 | ¥2,305.60 |
10 | ¥2,190.31600 | ¥21,903.16 |