Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,438 In Stock | 1 : ¥17.81000 Cut Tape (CT) 3,000 : ¥9.15465 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Standby (Power Down) | CMOS | 1.62V ~ 3.63V | ±25ppm | - | -40°C ~ 85°C | - | 30µA | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.028" (0.70mm) | |||
5,324 In Stock | 1 : ¥16.58000 Cut Tape (CT) 3,000 : ¥10.33114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.62V ~ 3.63V | ±25ppm | - | -20°C ~ 70°C | - | 30µA | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.028" (0.70mm) | |||
5,590 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥10.44722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 32.768 kHz | Enable/Disable | CMOS | 1.62V ~ 3.63V | ±20ppm | - | -20°C ~ 70°C | - | 30µA | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.028" (0.70mm) |